
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 1.89" (48.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Red | |
Usage | Sealing | |
Temperature Range | -40°F ~ 220°F (-40°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

