Diamond 40µ 0.50" (12.70mm) X 1.75" (44.45mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80835

DigiKey Part Number
3M160626-ND
Manufacturer
Manufacturer Product Number
80835
Description
DIAMOND FLEXIBLE HAND FILE 1=1PC
Customer Reference
Detailed Description
Diamond 40µ 0.50" (12.70mm) X 1.75" (44.45mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Micron Size
40µ
Manufacturer
3M
Color
Yellow
Packaging
Bulk
Width
0.50" (12.70mm)
Part Status
Discontinued at DigiKey
Length
1.75" (44.45mm)
Abrasive Material
Diamond
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.