80833 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 137,40000 €
Diamond 0.50" (12.70mm) X 1.75" (44.45mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80833

DigiKey Part Number
3M160624-ND
Manufacturer
Manufacturer Product Number
80833
Description
DIAMOND FLX FILE 1.75"X0.5" 1=1
Customer Reference
Detailed Description
Diamond 0.50" (12.70mm) X 1.75" (44.45mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Diamond
Manufacturer
3M
Color
Black
Packaging
Bulk
Width
0.50" (12.70mm)
Part Status
Discontinued at DigiKey
Length
1.75" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71003256413M019-7100325641-ND137,40000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes