Diamond 20µ 0.75" (19.05mm) X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80832

DigiKey Part Number
3M160623-ND
Manufacturer
Manufacturer Product Number
80832
Description
DIAMOND 20U 1.5" X 0.75" 1=1PC
Customer Reference
Detailed Description
Diamond 20µ 0.75" (19.05mm) X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Micron Size
20µ
Manufacturer
3M
Color
White
Packaging
Bulk
Width
0.75" (19.05mm)
Part Status
Discontinued at DigiKey
Length
1.50" (38.10mm)
Abrasive Material
Diamond
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.