80831 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 2
Unit Price: 116,06000 €
Diamond 40µ 0.75" (19.05mm) X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80831

DigiKey Part Number
3M160622-ND
Manufacturer
Manufacturer Product Number
80831
Description
DIAMOND FLEXIBLE HAND FILE 1=1PC
Customer Reference
Detailed Description
Diamond 40µ 0.75" (19.05mm) X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
40µ
Color
Yellow
Width
0.75" (19.05mm)
Length
1.50" (38.10mm)
Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes