Diamond X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80829

DigiKey Part Number
3M160620-ND
Manufacturer
Manufacturer Product Number
80829
Description
DIAMOND HANDFILE FLEX 1.5" 1=1PC
Customer Reference
Detailed Description
Diamond X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Diamond
Manufacturer
3M
Color
Black
Packaging
Bulk
Length
1.50" (38.10mm)
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.