Similar

80610689269 | |
|---|---|
DigiKey Part Number | 80610689269-ND |
Manufacturer | |
Manufacturer Product Number | 80610689269 |
Description | HEATSHRINK 3" RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |


