Abrasive Disc Ceramic P120 X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Ceramic P120 X 3.00" (76.20mm) Dia
80513

80513

DigiKey Part Number
3M160616-ND
Manufacturer
Manufacturer Product Number
80513
Description
DISC CERAMIC P120 3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic P120 X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic
Manufacturer
3M
Abrasive Grit
P120
Series
Color
Orange
Packaging
Box
Diameter
3.00" (76.20mm)
Part Status
Active
Applications
Deburring, Finishing, Grinding
Type
Abrasive Disc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2001,60035 €320,07 €
Unit Price without VAT:1,60035 €
Unit Price with VAT:1,90442 €