


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | P120 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,68600 € | 8,43 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,45400 € | 36,35 € |
| 50 | 1,37140 € | 68,57 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

