
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit P100 |
Series | Color Orange |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Grinding |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,58765 € | 317,53 € |
| Unit Price without VAT: | 1,58765 € |
|---|---|
| Unit Price with VAT: | 1,88930 € |

