
8022FB | |
|---|---|
DigiKey Part Number | 19-8022FB-ND |
Manufacturer | |
Manufacturer Product Number | 8022FB |
Description | SCOTCH FOLDED BOX, 8022FB 22 IN |
Customer Reference | |
Detailed Description | 22" x 22" x 14" Corrugated Boxes |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Corrugated Boxes | |
Size / Dimension | 22" x 22" x 14" | |
Specifications | - | |
Color | Kraft |

