
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Block | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,82000 € | 171,82 € |
| 5 | 153,44800 € | 767,24 € |
| 10 | 146,87300 € | 1.468,73 € |
| 48 | 134,39188 € | 6.450,81 € |
| Unit Price without VAT: | 171,82000 € |
|---|---|
| Unit Price with VAT: | 204,46580 € |

