
800 2"X72YD | |
|---|---|
DigiKey Part Number | 19-8002"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 800 2"X72YD |
Description | TAPE CLEAR 2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Acrylic | |
Backing, Carrier | Acetate | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 19,07667 € | 114,46 € |
| Unit Price without VAT: | 19,07667 € |
|---|---|
| Unit Price with VAT: | 22,70124 € |

