
7S-250-BOTTLE | |
|---|---|
DigiKey Part Number | 7S-250-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | 7S-250-BOTTLE |
Description | TERM SCREW 1 PIN PCB 100PC |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Solder | |
Number of Pins | 1 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |

