Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds
7952MP
7993MP

7993MP

DigiKey Part Number
19-7993MP-ND
Manufacturer
Manufacturer Product Number
7993MP
Description
MEMBRANE SWITCH SPACER SINGLE CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 200MP
Backing, Carrier
Polyester Film
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
24.00" (609.60mm)
Length
108' (32.9m) 36 yds
Color
Transparent
Usage
-
Temperature Range
-40°F ~ 400°F (-40°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.011,24000 €1.011,24 €
Manufacturers Standard Package
Unit Price without VAT:1.011,24000 €
Unit Price with VAT:1.203,37560 €