
7977-25-CS | |
|---|---|
DigiKey Part Number | 19-7977-25-CS-ND |
Manufacturer | |
Manufacturer Product Number | 7977-25-CS |
Description | SCOTCH BUBBLE MAILER 7977-25-CS, |
Customer Reference | |
Detailed Description | 14-1/2" x 19-1/2" Bubble Mailer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bubble Mailer | |
Size / Dimension | 14-1/2" x 19-1/2" | |
Specifications | - | |
Package Quantity | 25 | |
Color | - |

