Image for 7973 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7973

DigiKey Part Number
19-7973-ND
Manufacturer
Manufacturer Product Number
7973
Description
SCOTCH BUBBLE MAILER 7973, 8.5 I
Customer Reference
Detailed Description
8-1/2" x 13-3/4" Bubble Mailer
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Bubble Mailer
Size / Dimension
8-1/2" x 13-3/4"
Specifications
-
Color
Kraft
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.