
7966WDL | |
|---|---|
DigiKey Part Number | 19-7966WDL-ND |
Manufacturer | |
Manufacturer Product Number | 7966WDL |
Description | MEMBRANE SWITCH SPACER 7966WDL 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 24.00" (609.60mm) X 35.98" (914.00mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.050mm) |
Manufacturer 3M | Width 24.00" (609.60mm) |
Packaging Bulk | Length 35.98" (914.00mm) |
Part Status Active | Color White |
Tape Type Double Coated, Double Sided | Temperature Range -40°F ~ 400°F (-40°C ~ 204°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0090" (9.0 mils, 0.229mm) | Storage/Refrigeration Temperature -140°F ~ 320°F (-60°C ~ 160°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.050mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.068,28000 € | 2.136,56 € |
| Unit Price without VAT: | 1.068,28000 € |
|---|---|
| Unit Price with VAT: | 1.271,25320 € |

