
7965MP | |
|---|---|
DigiKey Part Number | 19-7965MP3M2-ND |
Manufacturer | |
Manufacturer Product Number | 7965MP |
Description | 3M ADHESIVE TRANSFER TAPE DOUBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive 24.00" (609.60mm) X 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 24.00" (609.60mm) | |
Length | 36.00" (914.40mm) | |
Color | - | |
Usage | Holding, Joining, Mounting | |
Temperature Range | -40°F ~ 400°F (-40°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.128,91000 € | 5.644,55 € |
| Unit Price without VAT: | 1.128,91000 € |
|---|---|
| Unit Price with VAT: | 1.343,40290 € |

