Adhesive Transfer Tape Acrylic, 200MP Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 200MP Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
7962MP
7962MP

7962MP

DigiKey Part Number
19-7962MP-ND
Manufacturer
Manufacturer Product Number
7962MP
Description
TAPE ADHESIVE TRANSFER 24"X36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M
Width
24.00" (609.60mm)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Active
Temperature Range
-40°F ~ 400°F (-40°C ~ 204°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.402,12000 €1.402,12 €
Manufacturers Standard Package
Unit Price without VAT:1.402,12000 €
Unit Price with VAT:1.668,52280 €