Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds
7952MP
7961MP

7961MP

DigiKey Part Number
19-7961MP3M-ND
Manufacturer
Manufacturer Product Number
7961MP
Description
MEMBRANE SWITCH SPACER 7961MP CL
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0070" (7.0 mils, 0.178mm)
Manufacturer
3M
Width
24.00" (609.60mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Discontinued at DigiKey
Color
Transparent
Tape Type
Double Coated, Double Sided
Temperature Range
-40°F ~ 400°F (-40°C ~ 204°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0110" (11.0 mils, 0.279mm)
Storage/Refrigeration Temperature
69.8°F (21°C)
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.