



7956MP | |
|---|---|
DigiKey Part Number | 19-7956MP-ND |
Manufacturer | |
Manufacturer Product Number | 7956MP |
Description | MEMBRANE SWITCH SPACER 7956MP CL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent 24.00" (609.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 24.00" (609.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | -40°F ~ 400°F (-40°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.414,59000 € | 1.414,59 € |
| Unit Price without VAT: | 1.414,59000 € |
|---|---|
| Unit Price with VAT: | 1.683,36210 € |

