Adhesive Transfer Tape Acrylic Adhesive Tan X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic Adhesive Tan X
7952MP
7955MP

7955MP

DigiKey Part Number
19-7955MP3M4-ND
Manufacturer
Manufacturer Product Number
7955MP
Description
3M ADHESIVE TRANSFER TAPE DOUBLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Tan X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0051" (5.1 mils, 0.130mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0087" (8.7 mils, 0.220mm)
Packaging
Bulk
Color
Tan
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Adhesive Transfer
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
69.8°F (21°C)
Thickness
0.0138" (13.8 mils, 0.350mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110.301,51000 €10.301,51 €
Manufacturers Standard Package
Unit Price without VAT:10.301,51000 €
Unit Price with VAT:12.258,79690 €