



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0138" (13.8 mils, 0.350mm) | |
Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Backing, Carrier | 0.0087" (8.7 mils, 0.220mm) | |
Width | - | |
Length | - | |
Color | Tan | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.459,50000 € | 4.459,50 € |
| Unit Price without VAT: | 4.459,50000 € |
|---|---|
| Unit Price with VAT: | 5.306,80500 € |

