Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7945MP

DigiKey Part Number
19-7945MP-ND
Manufacturer
Manufacturer Product Number
7945MP
Description
MEMBRANE SWITCH SPACER 7945MP CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Transparent X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Packaging
Bulk
Color
Transparent
Part Status
Active
Temperature Range
-40°F ~ 400°F (-40°C ~ 204°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
12 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Thickness
0.0050" (5.0 mils, 0.127mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.326,64000 €1.326,64 €
Manufacturers Standard Package
Unit Price without VAT:1.326,64000 €
Unit Price with VAT:1.578,70160 €