
7935-4 | |
|---|---|
DigiKey Part Number | 19-7935-4-ND |
Manufacturer | |
Manufacturer Product Number | 7935-4 |
Description | SCOTCH KRAFT BUBBLE MAILER 4-PAC |
Customer Reference | |
Detailed Description | 12-1/2" x 18" Bubble Mailer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bubble Mailer | |
Size / Dimension | 12-1/2" x 18" | |
Specifications | - | |
Package Quantity | 4 | |
Color | - |

