Image for 79100-110SBH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79100-110SBH

DigiKey Part Number
79100-110SBH-ND
Manufacturer
Manufacturer Product Number
79100-110SBH
Description
CABLE 3CON 20AWG BROWN SHLD 200M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Brown 20 AWG Foil, Braid 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Length
656.2' (200.0m)
Jacket Color
Brown
Ratings
-
Features
Drain Wire
Voltage
30 V
Operating Temperature
-
Usage
CC-Link/LT
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%,85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable