
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 82.0' (25.00m) | |
Wire Gauge | 19 AWG | |
Conductor Strand | 30 Strands / 33 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.100" (2.54mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Ratings | UL E118773-K | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | - | |
Base Product Number |

