Image for 790 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

790

DigiKey Part Number
3M162567-ND
Manufacturer
Manufacturer Product Number
790
Description
CBL TIE LOCKING NATURAL 8"
Customer Reference
Detailed Description
Standard, Locking Natural 1.75" (44.45mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
1.75" (44.45mm)
Manufacturer
3M
Width
1.000" (25.40mm)
Packaging
Box
Length - Actual
0.667' (203.20mm, 8.00")
Part Status
Discontinued at DigiKey
Mounting Type
Adhesive Back, Mounting Base
Wire/Cable Tie Type
Standard, Locking
Material
Plastic
Length - Approximate
8"
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0000,35391 €353,91 €
Manufacturers Standard Package
Unit Price without VAT:0,35391 €
Unit Price with VAT:0,42115 €