
79-WHITE-3/4"X60YD | |
|---|---|
DigiKey Part Number | 3M160604-ND |
Manufacturer | |
Manufacturer Product Number | 79-WHITE-3/4"X60YD |
Description | TAPE ELECTRICAL WHITE 3/4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Insulating, High Temperature | |
Temperature Range | 302°F (150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,67000 € | 48,67 € |
| 10 | 37,50200 € | 375,02 € |
| 48 | 31,82313 € | 1.527,51 € |
| 96 | 29,70854 € | 2.852,02 € |
| 144 | 28,56965 € | 4.114,03 € |
| 288 | 26,77608 € | 7.711,51 € |
| Unit Price without VAT: | 48,67000 € |
|---|---|
| Unit Price with VAT: | 57,91730 € |


