Direct

7864-0000PR | |
|---|---|
DigiKey Part Number | 7864-0000PR-ND |
Manufacturer | |
Manufacturer Product Number | 7864-0000PR |
Description | CONN DIP HDR IDC 64P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7864-0000PR Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 64/3,2-G | Assmann WSW Components | 0 | HDM64H-ND | 1,56867 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,80070 € | 580,07 € |
| Unit Price without VAT: | 5,80070 € |
|---|---|
| Unit Price with VAT: | 6,90283 € |


