
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tape Type | Conductive Adhesive | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Adhesive | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Backing, Carrier | - | |
Width | 23.62" (600.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

