Direct
Similar

7840-0006PR | |
|---|---|
DigiKey Part Number | MDM40H-ND |
Manufacturer | |
Manufacturer Product Number | 7840-0006PR |
Description | CONN DIP HDR IDC 40P VERT |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 40/3,2-G | Assmann WSW Components | 2.052 | HDM40H-ND | 1,82000 € | Direct |
| 1-746610-9 | TE Connectivity AMP Connectors | 136 | ADM40S-ND | 3,27000 € | Similar |



