7834-0006PR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 1.700
Unit Price: 1,32000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 310
Unit Price: 3,23000 €
Datasheet
34 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7834-0006PR

DigiKey Part Number
MDM34H-ND
Manufacturer
Manufacturer Product Number
7834-0006PR
Description
CONN DIP HDR IDC 34P VERT
Customer Reference
Detailed Description
34 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7834-0006PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
34
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes