
7830N .2MM ECAP 480MM X 50M | |
|---|---|
DigiKey Part Number | 7830N.2MMECAP480MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | 7830N .2MM ECAP 480MM X 50M |
Description | RF EMI SHLDING SHEET 50M X 18.9" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet ECAP Nickel-Coated Graphite, Acrylic Conductive, Single Sided 18.900" (480.00mm) X 164.042' (50.00m) X 0.008" (0.20mm) |
Datasheet | Datasheet |
Category | Length 164.042' (50.00m) |
Manufacturer 3M | Width 18.900" (480.00mm) |
Series | Thickness - Overall 0.008" (0.20mm) |
Packaging Box | Adhesive Conductive, Single Sided |
Part Status Obsolete | Material Nickel-Coated Graphite, Acrylic |
Type Shielding Sheet | Base Product Number |
Shape Rectangular |

