



7820-0000PR | |
|---|---|
DigiKey Part Number | 3M157396-ND |
Manufacturer | |
Manufacturer Product Number | 7820-0000PR |
Description | CONN DIP HDR IDC 20P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7820-0000PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,00100 € | 30,01 € |
| 25 | 2,81320 € | 70,33 € |
| 50 | 2,67860 € | 133,93 € |
| 100 | 2,55060 € | 255,06 € |
| 300 | 2,36040 € | 708,12 € |
| 500 | 2,27684 € | 1.138,42 € |
| 1.000 | 2,16824 € | 2.168,24 € |
| 2.500 | 2,03263 € | 5.081,58 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |


