
7814-0000PR | |
|---|---|
DigiKey Part Number | 3M11958-ND |
Manufacturer | |
Manufacturer Product Number | 7814-0000PR |
Description | CONN DIP HDR IDC 14P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7814-0000PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96600 € | 29,66 € |
| 25 | 2,78040 € | 69,51 € |
| 50 | 2,64780 € | 132,39 € |
| 100 | 2,52120 € | 252,12 € |
| 300 | 2,33310 € | 699,93 € |
| 500 | 2,25054 € | 1.125,27 € |
| 1.000 | 2,14317 € | 2.143,17 € |
| 2.500 | 2,00912 € | 5.022,80 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

