


7810 0.30MM | |
|---|---|
DigiKey Part Number | 3M7810C-ND |
Manufacturer | |
Manufacturer Product Number | 7810 0.30MM |
Description | RF EMI SHLDING SHEET 10"X7.677" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Nickel-Coated Graphite, Acrylic Conductive, Single Sided 7.677" (195.00mm) X 10.000" (254.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 10.000" (254.00mm) | |
Width | 7.677" (195.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Coated Graphite, Acrylic | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

