Image for 7805 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7805

DigiKey Part Number
7805-ND
Manufacturer
Manufacturer Product Number
7805
Description
TAPE COND ADH YLW 23.62"X54.7YDS
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic Adhesive Yellow 23.62" (600.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adhesive
Acrylic
Manufacturer
3M
Thickness
0.0080" (8.0 mils, 0.203mm)
Series
Thickness - Adhesive
0.0059" (5.9 mils, 0.150mm)
Packaging
Bulk
Width
23.62" (600.00mm)
Part Status
Obsolete
Length
164' (50.0m) 54.7 yds
Tape Type
Conductive Adhesive
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.