New at DigiKey
Image for 7805 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7805

DigiKey Part Number
19-7805-ND
Manufacturer
Manufacturer Product Number
7805
Description
7805
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Yellow 23.62" (600.00mm) X 164' (50.0m) 54.7 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive
0.0078" (7.8 mils, 0.198mm)
Thickness - Backing, Carrier
-
Width
23.62" (600.00mm)
Length
164' (50.0m) 54.7 yds
Color
Yellow
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,78210 €1.378,21 €
Manufacturers Standard Package
Unit Price without VAT:13,78210 €
Unit Price with VAT:16,40070 €