Abrasive Disc Medium X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77729

DigiKey Part Number
3M160579-ND
Manufacturer
Manufacturer Product Number
77729
Description
DISC PAD MEDIUM 1.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Medium X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Abrasive Disc
Manufacturer
3M
Abrasive Grade
Medium
Series
Color
Black
Packaging
Bulk
Diameter
1.50" (38.10mm)
Part Status
Active
Applications
Deburring, Finishing, Grinding, Polishing, Surface Preparation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,93000 €28,93 €
525,32400 €126,62 €
1024,03400 €240,34 €
2522,53680 €563,42 €
5021,53960 €1.076,98 €
10020,64610 €2.064,61 €
25019,60520 €4.901,30 €
Manufacturers Standard Package
Unit Price without VAT:28,93000 €
Unit Price with VAT:34,42670 €