Anti-Slip Tape Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7747

DigiKey Part Number
7747-ND
Manufacturer
Manufacturer Product Number
7747
Description
TAPE ANTISLIP CLEAR 1"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Anti-Slip Tape Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tape Type
Anti-Slip
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
60' (18.3m) 20 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600,66483 €39,89 €
Manufacturers Standard Package
Unit Price without VAT:0,66483 €
Unit Price with VAT:0,79115 €