Anti-Slip Tape Self-Adhesive Adhesive Black 4.00" (101.60mm) X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7733

DigiKey Part Number
7733-ND
Manufacturer
Manufacturer Product Number
7733
Description
TAPE ANTISLIP BLACK 4"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Anti-Slip Tape Self-Adhesive Adhesive Black 4.00" (101.60mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adhesive
Self-Adhesive
Manufacturer
3M
Width
4.00" (101.60mm)
Series
Length
60' (18.3m) 20 yds
Packaging
Box
Color
Black
Part Status
Active
Usage
Slip Resistance
Tape Type
Anti-Slip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1801,71406 €308,53 €
Unit Price without VAT:1,71406 €
Unit Price with VAT:2,03973 €