



Category | Abrasive Grade Coarse |
Manufacturer 3M | Color Orange |
Packaging Box | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Deburring, Finishing, Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,46865 € | 293,73 € |
| Unit Price without VAT: | 1,46865 € |
|---|---|
| Unit Price with VAT: | 1,74769 € |

