Image for 764 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

764

DigiKey Part Number
19-7643M15-ND
Manufacturer
Manufacturer Product Number
764
Description
GENERAL PURPOSE VINYL TAPE 764 B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Assorted X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Series
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Packaging
Bulk
Color
Assorted
Part Status
Active
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Tape Type
Marking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months, 18 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18211,88611 €3.813,95 €
Manufacturers Standard Package
Unit Price without VAT:211,88611 €
Unit Price with VAT:252,14447 €