
Category | Thickness 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Series | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Packaging Bulk | Color Assorted |
Part Status Active | Temperature Range 60°F ~ 85°F (16°C ~ 29°C) |
Tape Type Marking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months, 18 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 12,97233 € | 7.005,06 € |
| Unit Price without VAT: | 12,97233 € |
|---|---|
| Unit Price with VAT: | 15,43707 € |

