Image for 764 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

764

DigiKey Part Number
19-7643M3-ND
Manufacturer
Manufacturer Product Number
764
Description
GENERAL PURPOSE VINYL TAPE 764 B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Assorted X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
-
Length
-
Color
Assorted
Usage
-
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months, 18 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54010,29256 €5.557,98 €
Manufacturers Standard Package
Unit Price without VAT:10,29256 €
Unit Price with VAT:12,24815 €