Image for 764 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

764

DigiKey Part Number
19-7643M4-ND
Manufacturer
Manufacturer Product Number
764
Description
GENERAL PURPOSE VINYL TAPE 764 W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Assorted X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Series
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Packaging
Bulk
Color
Assorted
Part Status
Active
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Tape Type
Marking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months, 18 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,92000 €262,92 €
12202,35250 €2.428,23 €
27186,98889 €5.048,70 €
Unit Price without VAT:262,92000 €
Unit Price with VAT:312,87480 €