
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | - | |
Length | - | |
Color | Assorted | |
Usage | - | |
Temperature Range | 60°F ~ 85°F (16°C ~ 29°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months, 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 10,29256 € | 5.557,98 € |
| Unit Price without VAT: | 10,29256 € |
|---|---|
| Unit Price with VAT: | 12,24815 € |

