Image for 760 UV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760 UV

DigiKey Part Number
19-760UV3M2-ND
Manufacturer
Manufacturer Product Number
760 UV
Description
ADHESIVE SEALANT 760 UV WHITE 29
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Sealant Glass, Metal, Plastic, Wood
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Adhesive Sealant
Features
Gray/White, 600ml
For Use With/Related Products
Glass, Metal, Plastic, Wood
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
77°F (25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,05000 €30,05 €
Manufacturers Standard Package
Unit Price without VAT:30,05000 €
Unit Price with VAT:35,75950 €